
CC2650F128RGZR | |
|---|---|
DigiKey Part Number | 296-44316-2-ND - Tape & Reel (TR) 296-44316-1-ND - Cut Tape (CT) 296-44316-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC2650F128RGZR |
Description | IC RF TXRX+MCU 802.15.4 48VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth 6LoWPAN, Bluetooth v5.1, Zigbee® 2.4GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC2650F128RGZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | DSSS, O-QPSK, GFSK | |
Frequency | ||
Data Rate (Max) | 1Mbps | |
Power - Output | 5dBm | |
Sensitivity | -100dBm | |
Memory Size | 128kB Flash, 28kB SRAM | |
Serial Interfaces | I2C, I2S, JTAG, SPI, UART | |
GPIO | 31 | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | 5.9mA ~ 6.1mA | |
Current - Transmitting | 6.1mA ~ 9.1mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.82000 | kr.42.82 |
| 10 | kr.37.12000 | kr.371.20 |
| 25 | kr.35.13080 | kr.878.27 |
| 100 | kr.32.39430 | kr.3,239.43 |
| 250 | kr.30.75520 | kr.7,688.80 |
| 500 | kr.29.59780 | kr.14,798.90 |
| 1.000 | kr.28.50728 | kr.28,507.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.27.16289 | kr.67,907.23 |
| Unit Price without VAT: | kr.42.82000 |
|---|---|
| Unit Price with VAT: | kr.53.52500 |



