
CC2560ARVMT | |
|---|---|
DigiKey Part Number | 296-35008-2-ND - Tape & Reel (TR) 296-35008-1-ND - Cut Tape (CT) 296-35008-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC2560ARVMT |
Description | IC RF TXRX BLE 76VQFN |
Customer Reference | |
Detailed Description | IC RF TxRx Only Bluetooth Bluetooth v4.0 2.4GHz 76-VQFN Dual Rows, Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC2560ARVMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK, GMSK | |
Frequency | ||
Data Rate (Max) | 4Mbps | |
Power - Output | 12dBm | |
Sensitivity | -95dBm | |
Memory Size | - | |
Serial Interfaces | I2S, UART | |
Voltage - Supply | 2.2V ~ 4.8V | |
Current - Receiving | 40.5mA ~ 41.2mA | |
Current - Transmitting | 40.5mA ~ 41.2mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 76-VQFN Dual Rows, Exposed Pad | |
Supplier Device Package | 76-VQFNP-MR (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.01000 | kr.49.01 |
| 10 | kr.42.51000 | kr.425.10 |
| 25 | kr.40.24640 | kr.1,006.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.35.27096 | kr.8,817.74 |
| 500 | kr.33.95564 | kr.16,977.82 |
| 750 | kr.33.22193 | kr.24,916.45 |
| 1.250 | kr.32.33344 | kr.40,416.80 |
| 1.750 | kr.31.76934 | kr.55,596.35 |
| Unit Price without VAT: | kr.49.01000 |
|---|---|
| Unit Price with VAT: | kr.61.26250 |


