


DAC8832ICRGYT | |
|---|---|
DigiKey Part Number | 296-19588-2-ND - Tape & Reel (TR) 296-19588-1-ND - Cut Tape (CT) 296-19588-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC8832ICRGYT |
Description | IC DAC 16BIT V-OUT 14VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 14-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | DAC8832ICRGYT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 1µs (Typ) | |
Output Type | Voltage - Unbuffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.5, ±0.5 | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 14-VFQFN Exposed Pad | |
Supplier Device Package | 14-VQFN (3.5x3.5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.122.94000 | kr.122.94 |
| 10 | kr.97.96700 | kr.979.67 |
| 25 | kr.91.73280 | kr.2,293.32 |
| 100 | kr.84.87790 | kr.8,487.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.81.61008 | kr.20,402.52 |
| 500 | kr.79.64108 | kr.39,820.54 |
| 750 | kr.78.65528 | kr.58,991.46 |
| Unit Price without VAT: | kr.122.94000 |
|---|---|
| Unit Price with VAT: | kr.153.67500 |

