IC RF TxRx + MCU 802.15.4 6LoWPAN, Zigbee® 2.4GHz 56-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC2538NF53RTQR

DigiKey Part Number
296-39979-2-ND - Tape & Reel (TR)
296-39979-1-ND - Cut Tape (CT)
296-39979-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC2538NF53RTQR
Description
IC RF TXRX+MCU 802.15.4 56QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4 6LoWPAN, Zigbee® 2.4GHz 56-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CC2538NF53RTQR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
802.15.4
Protocol
Modulation
-
Frequency
Data Rate (Max)
250kbps
Power - Output
7dbm
Sensitivity
-97dBm
Memory Size
512kB Flash, 32kB RAM
Serial Interfaces
I2C, JTAG, SPI, UART, USB
GPIO
32
Voltage - Supply
2V ~ 3.6V
Current - Receiving
20mA ~ 24mA
Current - Transmitting
24mA ~ 34mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-QFN (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.625
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.79.88000kr.79.88
10kr.69.42300kr.694.23
25kr.65.79160kr.1,644.79
100kr.60.81010kr.6,081.01
250kr.57.82792kr.14,456.98
500kr.55.72328kr.27,861.64
1.000kr.54.12712kr.54,127.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.51.87642kr.103,752.84
Manufacturers Standard Package
Unit Price without VAT:kr.79.88000
Unit Price with VAT:kr.99.85000