
CC2520RHDR | |
|---|---|
DigiKey Part Number | 296-38897-2-ND - Tape & Reel (TR) 296-38897-1-ND - Cut Tape (CT) 296-38897-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC2520RHDR |
Description | IC RF TXRX+MCU 802.15.4 28VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 28-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC2520RHDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | DSSS, O-QPSK | |
Frequency | ||
Data Rate (Max) | 250kbps | |
Power - Output | 5dBm | |
Sensitivity | -98dBm | |
Memory Size | 768B RAM | |
Serial Interfaces | SPI | |
GPIO | 6 | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | 18.5mA ~ 22.3mA | |
Current - Transmitting | 25.8mA ~ 33.6mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.05000 | kr.42.05 |
| 10 | kr.36.42000 | kr.364.20 |
| 25 | kr.34.46720 | kr.861.68 |
| 100 | kr.31.78410 | kr.3,178.41 |
| 250 | kr.30.17624 | kr.7,544.06 |
| 500 | kr.29.04096 | kr.14,520.48 |
| 1.000 | kr.27.97179 | kr.27,971.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.26.40329 | kr.79,209.87 |
| Unit Price without VAT: | kr.42.05000 |
|---|---|
| Unit Price with VAT: | kr.52.56250 |


