IC RF TxRx + MCU General ISM > 1GHz 2.4GHz 36-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC2510F32RHHT

DigiKey Part Number
296-38896-2-ND - Tape & Reel (TR)
296-38896-1-ND - Cut Tape (CT)
296-38896-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC2510F32RHHT
Description
IC RF TXRX+MCU ISM>1GHZ 36VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU General ISM > 1GHz 2.4GHz 36-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CC2510F32RHHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
General ISM > 1GHz
Protocol
-
Modulation
2FSK, GFSK, MSK
Frequency
Data Rate (Max)
500kBaud
Power - Output
1dBm
Sensitivity
-103dBm
Memory Size
32kB Flash, 4kB SRAM
Serial Interfaces
I2S, SPI, USART
GPIO
21
Voltage - Supply
2V ~ 3.6V
Current - Receiving
14.7mA ~ 22.9mA
Current - Transmitting
15.5mA ~ 26mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
36-VFQFN Exposed Pad
Supplier Device Package
36-VQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 187
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.48.74000kr.48.74
10kr.42.23900kr.422.39
25kr.39.98680kr.999.67
100kr.36.89340kr.3,689.34
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.35.03988kr.8,759.97
500kr.33.73204kr.16,866.02
750kr.33.00228kr.24,751.71
1.250kr.32.11873kr.40,148.41
1.750kr.31.55770kr.55,225.97
Manufacturers Standard Package
Unit Price without VAT:kr.48.74000
Unit Price with VAT:kr.60.92500