IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 48-VFQFN Exposed Pad

CC2431ZRTC

DigiKey Part Number
296-32621-ND
Manufacturer
Manufacturer Product Number
CC2431ZRTC
Description
IC RF TXRX+MCU 802.15.4 48VQFN
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 48-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CC2431ZRTC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
802.15.4
Protocol
Modulation
-
Frequency
Data Rate (Max)
-
Power - Output
-
Sensitivity
-
Memory Size
128kB Flash, 8kB SRAM
Serial Interfaces
-
Voltage - Supply
2V ~ 3.6V
Current - Receiving
27mA
Current - Transmitting
27mA
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Marketplace Stock: 250 View Now
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in DKK
Tray
QuantityUnit PriceExt Price
260kr.92.75423kr.24,116.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.92.75423
Unit Price with VAT:kr.115.94279

Other Suppliers on DigiKey

250In Stock
Ships from Rochester Electronics, LLC