IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.3, Thread, Zigbee® 40-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC2340R53E0RKPR

DigiKey Part Number
296-CC2340R53E0RKPRTR-ND - Tape & Reel (TR)
296-CC2340R53E0RKPRCT-ND - Cut Tape (CT)
296-CC2340R53E0RKPRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC2340R53E0RKPR
Description
SIMPLELINK 32BIT ARM CORTEX-M0+
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.3, Thread, Zigbee® 40-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CC2340R53E0RKPR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-102dBm
Mfr
Memory Size
512kB Flash, 12kB ROM, 64kB SRAM
Series
Serial Interfaces
ADC, GPIO, I2C, JTAG, PWM, SPI, UART
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
GPIO
26
Part Status
Active
Voltage - Supply
1.71V ~ 3.8V
Type
TxRx + MCU
Current - Receiving
5.3mA ~ 9mA
RF Family/Standard
802.15.4, Bluetooth
Current - Transmitting
4.5mA ~ 19mA
Protocol
Operating Temperature
-40°C ~ 125°C (TA)
Modulation
DSSS, GFSK, QPSK
Mounting Type
Surface Mount
Data Rate (Max)
2Mbps
Package / Case
40-VFQFN Exposed Pad
Power - Output
8dBm
Supplier Device Package
40-VQFN (5x5)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.330
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.19.34000kr.19.34
10kr.14.43600kr.144.36
25kr.13.21760kr.330.44
100kr.11.87860kr.1,187.86
250kr.11.24004kr.2,810.01
500kr.10.93218kr.5,466.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.10.14702kr.30,441.06
6.000kr.9.95552kr.59,733.12
Manufacturers Standard Package
Unit Price without VAT:kr.19.34000
Unit Price with VAT:kr.24.17500