
CC2340R52E0RGER | |
|---|---|
DigiKey Part Number | 296-CC2340R52E0RGERTR-ND - Tape & Reel (TR) 296-CC2340R52E0RGERCT-ND - Cut Tape (CT) 296-CC2340R52E0RGERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC2340R52E0RGER |
Description | IC RF TXRX+MCU 802.15.4 24VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.3, Wireless M-Bus, Zigbee® 2.36GHz ~ 2.51GHz 24-VFQFN Exposed Pad |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | DSSS, GFSK, QPSK | |
Frequency | ||
Data Rate (Max) | 3Mbps | |
Power - Output | 8dBm | |
Sensitivity | -102dBm | |
Memory Size | 512kB Flash, 12kB ROM, 36kB SRAM | |
Serial Interfaces | GPIO, I2C, PWM, SPI, UART | |
GPIO | 12 | |
Voltage - Supply | 1.71V ~ 3.8V | |
Current - Receiving | 5.3mA ~ 9mA | |
Current - Transmitting | 4mA ~ 19mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.54000 | kr.17.54 |
| 10 | kr.13.08800 | kr.130.88 |
| 25 | kr.11.97560 | kr.299.39 |
| 100 | kr.10.74940 | kr.1,074.94 |
| 250 | kr.10.16500 | kr.2,541.25 |
| 500 | kr.9.81274 | kr.4,906.37 |
| 1.000 | kr.9.52269 | kr.9,522.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.9.16454 | kr.27,493.62 |
| 6.000 | kr.8.98926 | kr.53,935.56 |
| Unit Price without VAT: | kr.17.54000 |
|---|---|
| Unit Price with VAT: | kr.21.92500 |



