
LM74670QDGKTQ1 | |
|---|---|
DigiKey Part Number | 296-43209-2-ND - Tape & Reel (TR) 296-43209-1-ND - Cut Tape (CT) 296-43209-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM74670QDGKTQ1 |
Description | IC SMART DIODE CTLR 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Controller Bridge Rectifier N-Channel N:1 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM74670QDGKTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bridge Rectifier | |
FET Type | N-Channel | |
Ratio - Input:Output | N:1 | |
Internal Switch(s) | No | |
Current - Output (Max) | - | |
Voltage - Supply | 42V (Max) | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.71000 | kr.18.71 |
| 10 | kr.13.96600 | kr.139.66 |
| 25 | kr.12.78040 | kr.319.51 |
| 100 | kr.11.47760 | kr.1,147.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.10.85668 | kr.2,714.17 |
| 500 | kr.10.48232 | kr.5,241.16 |
| 750 | kr.10.29485 | kr.7,721.14 |
| 1.250 | kr.10.08718 | kr.12,608.98 |
| 1.750 | kr.9.96580 | kr.17,440.15 |
| 2.500 | kr.9.84904 | kr.24,622.60 |
| Unit Price without VAT: | kr.18.71000 |
|---|---|
| Unit Price with VAT: | kr.23.38750 |




