
F28M35E20B1RFPT | |
|---|---|
DigiKey Part Number | F28M35E20B1RFPT-ND |
Manufacturer | |
Manufacturer Product Number | F28M35E20B1RFPT |
Description | IC MCU 32BIT 256KB FLASH 144TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | C28x/ARM® Cortex®-M3 C2000™ C28x + ARM® Cortex® M3 Concerto™ Microcontroller IC 32-Bit Dual-Core 60MHz/60MHz 256KB/256KB FLASH 144-HTQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | F28M35E20B1RFPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | C28x/ARM® Cortex®-M3 | |
Core Size | 32-Bit Dual-Core | |
Speed | 60MHz/60MHz | |
Connectivity | CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, SSI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 74 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 72KB | |
Voltage - Supply (Vcc/Vdd) | 1.2V, 1.8V, 3.3V | |
Data Converters | A/D 20x12b | |
Oscillator Type | - | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-HTQFP (20x20) | |
Package / Case | 144-TQFP Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | kr.96.35950 | kr.5,781.57 |
| Unit Price without VAT: | kr.96.35950 |
|---|---|
| Unit Price with VAT: | kr.120.44938 |

