IC RF TxRx + MCU General ISM < 1GHz 164MHz ~ 192MHz, 274MHz ~ 320MHz, 410MHz ~ 480MHz, 820MHz ~ 960MHz 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1125RHBT

DigiKey Part Number
296-38891-2-ND - Tape & Reel (TR)
296-38891-1-ND - Cut Tape (CT)
296-38891-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1125RHBT
Description
IC RF TXRX+MCU ISM<1GHZ 32VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU General ISM < 1GHz 164MHz ~ 192MHz, 274MHz ~ 320MHz, 410MHz ~ 480MHz, 820MHz ~ 960MHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CC1125RHBT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
General ISM < 1GHz
Protocol
-
Modulation
2FSK, 2GFSK, 4FSK, 4GFSK, MSK, OOK
Frequency
Data Rate (Max)
200kbps
Power - Output
16dBm
Sensitivity
-129dBm
Memory Size
4kB ROM, 256B RAM
Serial Interfaces
SPI
GPIO
4
Voltage - Supply
2V ~ 3.6V
Current - Receiving
17mA ~ 27mA
Current - Transmitting
26mA ~ 56mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.470
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.51.63000kr.51.63
10kr.44.76600kr.447.66
25kr.42.38400kr.1,059.60
100kr.39.11240kr.3,911.24
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.37.15332kr.9,288.33
500kr.35.77048kr.17,885.24
750kr.34.99909kr.26,249.32
1.250kr.34.06501kr.42,581.26
1.750kr.33.47212kr.58,576.21
Manufacturers Standard Package
Unit Price without VAT:kr.51.63000
Unit Price with VAT:kr.64.53750