
CC1100ERGPR | |
|---|---|
DigiKey Part Number | 296-39976-2-ND - Tape & Reel (TR) 296-39976-1-ND - Cut Tape (CT) 296-39976-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1100ERGPR |
Description | IC RF TXRX ISM<1GHZ 20QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only General ISM < 1GHz 470MHz ~ 510MHz, 950MHz ~ 960MHz 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC1100ERGPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | 2FSK, ASK, GFSK, MSK, OOK | |
Frequency | ||
Data Rate (Max) | 500kBaud | |
Power - Output | 10dBm | |
Sensitivity | -112dBm | |
Memory Size | - | |
Serial Interfaces | SPI | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | 15.4mA ~ 20mA | |
Current - Transmitting | 15.8mA ~ 30.9mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.04000 | kr.23.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.13.11123 | kr.39,333.69 |
| Unit Price without VAT: | kr.23.04000 |
|---|---|
| Unit Price with VAT: | kr.28.80000 |







