
CC1010PAGR | |
|---|---|
DigiKey Part Number | 296-19578-2-ND - Tape & Reel (TR) 296-19578-1-ND - Cut Tape (CT) 296-19578-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1010PAGR |
Description | IC RF TXRX+MCU ISM<1GHZ 64TQFP |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM < 1GHz 315MHz, 433MHz, 868MHz, 915MHz 64-TQFP |
Datasheet | Datasheet |
EDA/CAD Models | CC1010PAGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | FSK | |
Frequency | ||
Data Rate (Max) | 76.8kBaud | |
Power - Output | 0dBm | |
Sensitivity | -107dBm | |
Memory Size | 32kB Flash, 2kB SRAM | |
Serial Interfaces | SPI, UART | |
GPIO | 26 | |
Voltage - Supply | 2.7V ~ 3.6V | |
Current - Receiving | 9.1mA ~ 11.9mA | |
Current - Transmitting | 5.3mA ~ 26.6mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP | |
Supplier Device Package | 64-TQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.115.94640 | kr.173,919.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.178.37000 | kr.178.37 |
| 10 | kr.155.69600 | kr.1,556.96 |
| 25 | kr.147.84120 | kr.3,696.03 |
| 100 | kr.137.06960 | kr.13,706.96 |
| 250 | kr.130.62648 | kr.32,656.62 |
| 500 | kr.126.08406 | kr.63,042.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.173.16000 | kr.173.16 |
| 10 | kr.151.16300 | kr.1,511.63 |
| 25 | kr.143.53560 | kr.3,588.39 |
| 100 | kr.133.07660 | kr.13,307.66 |
| 250 | kr.126.82224 | kr.31,705.56 |
| 500 | kr.122.41100 | kr.61,205.50 |
| Unit Price without VAT: | kr.173.16000 |
|---|---|
| Unit Price with VAT: | kr.216.45000 |

