CALVC164245IGQLREP is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.16.91000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 104
Unit Price: kr.29.19000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.29.19000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 916
Unit Price: kr.29.19000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 941
Unit Price: kr.29.19000
Datasheet
Voltage Level Translator Bidirectional 2 Circuit 8 Channel 56-VFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CALVC164245IGQLREP

DigiKey Part Number
296-22092-2-ND - Tape & Reel (TR)
296-22092-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CALVC164245IGQLREP
Description
IC XLTR VL BIDIR 56-VFBGA
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 2 Circuit 8 Channel 56-VFBGA
Datasheet
 Datasheet
EDA/CAD Models
CALVC164245IGQLREP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
2
Channels per Circuit
8
Voltage - VCCA
2.3 V ~ 3.6 V
Voltage - VCCB
3 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
56-VFBGA
Supplier Device Package
56-VFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.16.91000kr.16.91
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.9.14995kr.9,149.95
2.000kr.8.91880kr.17,837.60
3.000kr.8.80299kr.26,408.97
5.000kr.8.67478kr.43,373.90
7.000kr.8.59980kr.60,198.60
Manufacturers Standard Package
Unit Price without VAT:kr.16.91000
Unit Price with VAT:kr.21.13750