
| CAHCT1G04QDCKRG4Q1 | |
|---|---|
| DigiKey Part Number | 296-CAHCT1G04QDCKRG4Q1TR-ND - Tape & Reel (TR) 296-CAHCT1G04QDCKRG4Q1CT-ND - Cut Tape (CT) 296-CAHCT1G04QDCKRG4Q1DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CAHCT1G04QDCKRG4Q1 | 
| Description | IC INVERTER 1CH 1-INP SC70-5 | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Inverter IC 1 Channel SC-70-5 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CAHCT1G04QDCKRG4Q1 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Logic Type | ||
| Number of Circuits | 1 | |
| Number of Inputs | 1 | |
| Features | - | |
| Voltage - Supply | 4.5V ~ 5.5V | |
| Current - Quiescent (Max) | 1 µA | |
| Current - Output High, Low | 8mA, 8mA | |
| Input Logic Level - Low | 0.8V | |
| Input Logic Level - High | 2V | |
| Max Propagation Delay @ V, Max CL | 7.7ns @ 5V, 50pF | |
| Operating Temperature | -40°C ~ 125°C | |
| Grade | Automotive | |
| Qualification | AEC-Q100 | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | SC-70-5 | |
| Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.30000 | kr.2.30 | 
| 10 | kr.1.57400 | kr.15.74 | 
| 25 | kr.1.40040 | kr.35.01 | 
| 100 | kr.1.20830 | kr.120.83 | 
| 250 | kr.1.11692 | kr.279.23 | 
| 500 | kr.1.06150 | kr.530.75 | 
| 1.000 | kr.1.01594 | kr.1,015.94 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.95970 | kr.2,879.10 | 
| 6.000 | kr.0.93217 | kr.5,593.02 | 
| 9.000 | kr.0.91839 | kr.8,265.51 | 
| 15.000 | kr.0.90311 | kr.13,546.65 | 
| 21.000 | kr.0.89418 | kr.18,777.78 | 
| 30.000 | kr.0.88560 | kr.26,568.00 | 
| Unit Price without VAT: | kr.2.30000 | 
|---|---|
| Unit Price with VAT: | kr.2.87500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark