
CAHC1G86BMDCKREP | |
|---|---|
DigiKey Part Number | 296-CAHC1G86BMDCKREPTR-ND - Tape & Reel (TR) 296-CAHC1G86BMDCKREPCT-ND - Cut Tape (CT) 296-CAHC1G86BMDCKREPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAHC1G86BMDCKREP |
Description | ENHANCED-PRODUCT SINGLE 2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Input Logic Level - Low 0.5V ~ 1.65V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.5V ~ 3.85V |
Part Status Active | Max Propagation Delay @ V, Max CL 11ns @ 5V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package SC-70-5 |
Voltage - Supply 2V ~ 5.5V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.22000 | kr.11.22 |
| 10 | kr.8.23600 | kr.82.36 |
| 25 | kr.7.49120 | kr.187.28 |
| 100 | kr.6.67220 | kr.667.22 |
| 250 | kr.6.28116 | kr.1,570.29 |
| 500 | kr.6.20812 | kr.3,104.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.61210 | kr.16,836.30 |
| 6.000 | kr.5.49488 | kr.32,969.28 |
| 9.000 | kr.5.43617 | kr.48,925.53 |
| Unit Price without VAT: | kr.11.22000 |
|---|---|
| Unit Price with VAT: | kr.14.02500 |

