


BZX84WC39VDCKRQ1 | |
---|---|
DigiKey Part Number | 296-BZX84WC39VDCKRQ1TR-ND - Tape & Reel (TR) 296-BZX84WC39VDCKRQ1CT-ND - Cut Tape (CT) 296-BZX84WC39VDCKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84WC39VDCKRQ1 |
Description | AUTOMOTIVE 39V ZENER DIODE IN SC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 360 mW ±5% Surface Mount SC-70-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 360 mW | |
Impedance (Max) (Zzt) | 130 Ohms | |
Current - Reverse Leakage @ Vr | 30 nA @ 27.3 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SC-70-3 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.73000 | kr.1.73 |
10 | kr.1.06900 | kr.10.69 |
100 | kr.0.66620 | kr.66.62 |
500 | kr.0.49024 | kr.245.12 |
1.000 | kr.0.43315 | kr.433.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.36043 | kr.1,081.29 |
6.000 | kr.0.32370 | kr.1,942.20 |
9.000 | kr.0.30497 | kr.2,744.73 |
15.000 | kr.0.28390 | kr.4,258.50 |
21.000 | kr.0.27142 | kr.5,699.82 |
30.000 | kr.0.25928 | kr.7,778.40 |
75.000 | kr.0.23263 | kr.17,447.25 |
150.000 | kr.0.21616 | kr.32,424.00 |
300.000 | kr.0.20800 | kr.62,400.00 |
Unit Price without VAT: | kr.1.73000 |
---|---|
Unit Price with VAT: | kr.2.16250 |