New at DigiKey
SC-70-3 Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC-70-3 Top
SC-70-3

BZX84WC27VDCKRQ1

DigiKey Part Number
296-BZX84WC27VDCKRQ1TR-ND - Tape & Reel (TR)
296-BZX84WC27VDCKRQ1CT-ND - Cut Tape (CT)
296-BZX84WC27VDCKRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84WC27VDCKRQ1
Description
AUTOMOTIVE 27V ZENER DIODE IN SC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 27 V 275 mW ±5% Surface Mount SC-70-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
275 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
30 nA @ 18.9 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SC-70-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.73000kr.1.73
10kr.1.06900kr.10.69
100kr.0.66620kr.66.62
500kr.0.49024kr.245.12
1.000kr.0.43315kr.433.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.36043kr.1,081.29
6.000kr.0.32370kr.1,942.20
9.000kr.0.30497kr.2,744.73
15.000kr.0.28390kr.4,258.50
21.000kr.0.27142kr.5,699.82
30.000kr.0.25928kr.7,778.40
75.000kr.0.23263kr.17,447.25
150.000kr.0.21616kr.32,424.00
300.000kr.0.20800kr.62,400.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.73000
Unit Price with VAT:kr.2.16250