New Product
Zener Diode 9.1 V 430 mW ±5% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C9V1DBZR

DigiKey Part Number
296-BZX84C9V1DBZRTR-ND - Tape & Reel (TR)
296-BZX84C9V1DBZRCT-ND - Cut Tape (CT)
296-BZX84C9V1DBZRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C9V1DBZR
Description
9.1V ZENER DIODE IN SOT-23 PACKA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 9.1 V 430 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
430 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
200 nA @ 6 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.93000kr.1.93
10kr.1.19000kr.11.90
100kr.0.74330kr.74.33
500kr.0.54874kr.274.37
1.000kr.0.48566kr.485.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.40526kr.1,215.78
6.000kr.0.36467kr.2,188.02
9.000kr.0.34397kr.3,095.73
15.000kr.0.32069kr.4,810.35
21.000kr.0.30689kr.6,444.69
30.000kr.0.29348kr.8,804.40
75.000kr.0.26404kr.19,803.00
150.000kr.0.24585kr.36,877.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.93000
Unit Price with VAT:kr.2.41250