Zener Diode 27 V 250 mW ±5% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C27VDBZRQ1

DigiKey Part Number
296-BZX84C27VDBZRQ1TR-ND - Tape & Reel (TR)
296-BZX84C27VDBZRQ1CT-ND - Cut Tape (CT)
296-BZX84C27VDBZRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C27VDBZRQ1
Description
AUTOMOTIVE 27V ZENER DIODE IN SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 27 V 250 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
30 nA @ 18.9 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
250 mW
Supplier Device Package
SOT-23-3
Impedance (Max) (Zzt)
80 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84C27VDBZRTexas Instruments2.450296-BZX84C27VDBZRCT-NDkr.2.09000Parametric Equivalent
BZX84-A27,215Nexperia USA Inc.3.0001727-5598-1-NDkr.4.37000Parametric Equivalent
BZX84-B27,235Nexperia USA Inc.64.2761727-8502-1-NDkr.0.25360Parametric Equivalent
BZX84B27-7-FDiodes Incorporated5.04531-BZX84B27-7-FCT-NDkr.1.65000Parametric Equivalent
BZX84B27-E3-08Vishay General Semiconductor - Diodes Division29.092BZX84B27-E3-08GICT-NDkr.2.66000Parametric Equivalent
In-Stock: 2.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.35000kr.2.35
10kr.1.44600kr.14.46
100kr.0.90600kr.90.60
500kr.0.67116kr.335.58
1.000kr.0.59520kr.595.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.49849kr.1,495.47
6.000kr.0.44968kr.2,698.08
9.000kr.0.42478kr.3,823.02
15.000kr.0.39679kr.5,951.85
21.000kr.0.38021kr.7,984.41
30.000kr.0.36409kr.10,922.70
Manufacturers Standard Package
Unit Price without VAT:kr.2.35000
Unit Price with VAT:kr.2.93750