Zener Diode 27 V 250 mW ±5% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C27VDBZR

DigiKey Part Number
296-BZX84C27VDBZRTR-ND - Tape & Reel (TR)
296-BZX84C27VDBZRCT-ND - Cut Tape (CT)
296-BZX84C27VDBZRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C27VDBZR
Description
27V ZENER DIODE IN SOT-23 PACKAG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 27 V 250 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
80 Ohms
Mfr
Current - Reverse Leakage @ Vr
30 nA @ 18.9 V
Series
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOT-23-3
Power - Max
250 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84C27VDBZRQ1Texas Instruments2.500296-BZX84C27VDBZRQ1CT-NDkr.0.31000Parametric Equivalent
BZX84-A27,215Nexperia USA Inc.3.0001727-5598-1-NDkr.0.59000Parametric Equivalent
BZX84-B27,215Rochester Electronics, LLC61.8502156-BZX84-B27,215-1727-NDkr.0.04249Parametric Equivalent
BZX84-B27,235Nexperia USA Inc.64.2761727-8502-1-NDkr.0.03400Parametric Equivalent
BZX84B27-7-FDiodes Incorporated5.04531-BZX84B27-7-FCT-NDkr.0.22000Parametric Equivalent
In-Stock: 2.450
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.09000kr.2.09
10kr.1.26800kr.12.68
100kr.0.79190kr.79.19
500kr.0.58442kr.292.21
1.000kr.0.51715kr.517.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.43156kr.1,294.68
6.000kr.0.38834kr.2,330.04
9.000kr.0.36628kr.3,296.52
15.000kr.0.34149kr.5,122.35
21.000kr.0.32680kr.6,862.80
30.000kr.0.31252kr.9,375.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.09000
Unit Price with VAT:kr.2.61250