
BZX84C15VDBZRQ1 | |
|---|---|
DigiKey Part Number | 296-BZX84C15VDBZRQ1TR-ND - Tape & Reel (TR) 296-BZX84C15VDBZRQ1CT-ND - Cut Tape (CT) 296-BZX84C15VDBZRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C15VDBZRQ1 |
Description | AUTOMOTIVE 15V ZENER DIODE IN SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 250 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 30 nA @ 10.5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 250 mW | Supplier Device Package SOT-23-3 |
Impedance (Max) (Zzt) 30 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C15VDBZR | Texas Instruments | 2.106 | 296-BZX84C15VDBZRCT-ND | kr.2.09000 | Parametric Equivalent |
| BZX84-A15,215 | Nexperia USA Inc. | 13.332 | 1727-5364-1-ND | kr.4.06000 | Parametric Equivalent |
| BZX84B15-7-F | Diodes Incorporated | 12.502 | BZX84B15-FDICT-ND | kr.1.65000 | Parametric Equivalent |
| BZX84B15-E3-08 | Vishay General Semiconductor - Diodes Division | 558 | 112-BZX84B15-E3-08CT-ND | kr.2.66000 | Parametric Equivalent |
| BZX84B15-E3-18 | Vishay General Semiconductor - Diodes Division | 339 | BZX84B15-E3-18GICT-ND | kr.2.66000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.1.44600 | kr.14.46 |
| 100 | kr.0.90600 | kr.90.60 |
| 500 | kr.0.67116 | kr.335.58 |
| 1.000 | kr.0.59520 | kr.595.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.49849 | kr.1,495.47 |
| 6.000 | kr.0.44968 | kr.2,698.08 |
| 9.000 | kr.0.42478 | kr.3,823.02 |
| 15.000 | kr.0.39679 | kr.5,951.85 |
| 21.000 | kr.0.38021 | kr.7,984.41 |
| 30.000 | kr.0.36409 | kr.10,922.70 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |

