
BUF602IDBVT | |
|---|---|
DigiKey Part Number | 296-19310-2-ND - Tape & Reel (TR) 296-19310-1-ND - Cut Tape (CT) 296-19310-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUF602IDBVT |
Description | IC BUFFER 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | BUF602IDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 8000V/µs | |
Gain Bandwidth Product | 1 GHz | |
Current - Input Bias | 3 µA | |
Voltage - Input Offset | 16 mV | |
Current - Supply | 5.8mA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 2.8 V | |
Voltage - Supply Span (Max) | 12.6 V | |
Operating Temperature | -45°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.51.31000 | kr.51.31 |
| 10 | kr.39.71800 | kr.397.18 |
| 25 | kr.36.82320 | kr.920.58 |
| 100 | kr.33.64240 | kr.3,364.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.32.12532 | kr.8,031.33 |
| 500 | kr.31.21110 | kr.15,605.55 |
| 750 | kr.30.75315 | kr.23,064.86 |
| 1.250 | kr.30.24569 | kr.37,807.11 |
| 1.750 | kr.29.94936 | kr.52,411.38 |
| Unit Price without VAT: | kr.51.31000 |
|---|---|
| Unit Price with VAT: | kr.64.13750 |











