
BUF18830AIRGFT | |
|---|---|
DigiKey Part Number | 296-BUF18830AIRGFTTR-ND - Tape & Reel (TR) 296-BUF18830AIRGFTCT-ND - Cut Tape (CT) 296-BUF18830AIRGFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUF18830AIRGFT |
Description | IC AMP TFT-LCD 38VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Video Amp 20 TFT-LCD Panels: Gamma Buffer, VCOM Driver 38-VQFN (7x5) |
Datasheet | Datasheet |
EDA/CAD Models | BUF18830AIRGFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | TFT-LCD Panels: Gamma Buffer, VCOM Driver | |
Output Type | Rail-to-Rail | |
Number of Circuits | 20 | |
Slew Rate | 45V/µs | |
Current - Supply | 500 µA | |
Current - Output / Channel | 400 mA | |
Voltage - Supply, Single/Dual (±) | 6.5V ~ 20V | |
Mounting Type | Surface Mount | |
Package / Case | 38-VFQFN Exposed Pad | |
Supplier Device Package | 38-VQFN (7x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.55.73000 | kr.55.73 |
| 10 | kr.43.29600 | kr.432.96 |
| 25 | kr.40.18560 | kr.1,004.64 |
| 100 | kr.36.76880 | kr.3,676.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.35.13908 | kr.8,784.77 |
| 500 | kr.34.15726 | kr.17,078.63 |
| 750 | kr.33.66532 | kr.25,248.99 |
| 1.250 | kr.33.12051 | kr.41,400.64 |
| 1.750 | kr.32.80203 | kr.57,403.55 |
| Unit Price without VAT: | kr.55.73000 |
|---|---|
| Unit Price with VAT: | kr.69.66250 |

