


BUF11702PWP | |
|---|---|
DigiKey Part Number | BUF11702PWP-ND |
Manufacturer | |
Manufacturer Product Number | BUF11702PWP |
Description | IC AMP TFT-LCD 28HTSSOP |
Customer Reference | |
Detailed Description | Video Amp 10 TFT-LCD Panels: Gamma Buffer, VCOM Driver 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BUF11702PWP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Applications | TFT-LCD Panels: Gamma Buffer, VCOM Driver | |
Output Type | Rail-to-Rail | |
Number of Circuits | 10 | |
-3db Bandwidth | 1 MHz | |
Slew Rate | 1V/µs | |
Current - Supply | 2.5 mA | |
Voltage - Supply, Single/Dual (±) | 4.5V ~ 16V | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.05000 | kr.24.05 |
| 10 | kr.18.12000 | kr.181.20 |
| 50 | kr.15.75360 | kr.787.68 |
| 100 | kr.15.01980 | kr.1,501.98 |
| 250 | kr.14.24552 | kr.3,561.38 |
| 500 | kr.13.77898 | kr.6,889.49 |
| 1.000 | kr.13.39491 | kr.13,394.91 |
| 2.500 | kr.12.98942 | kr.32,473.55 |
| 5.000 | kr.12.74512 | kr.63,725.60 |
| Unit Price without VAT: | kr.24.05000 |
|---|---|
| Unit Price with VAT: | kr.30.06250 |

