
BQ7721612PWR | |
---|---|
DigiKey Part Number | 296-BQ7721612PWRTR-ND - Tape & Reel (TR) 296-BQ7721612PWRCT-ND - Cut Tape (CT) 296-BQ7721612PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ7721612PWR |
Description | VOLTAGE AND TEMPERATURE PROTECTI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 24-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 3 ~ 16 | |
Fault Protection | Over Temperature, Over/Under Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.19.97000 | kr.19.97 |
10 | kr.14.94400 | kr.149.44 |
25 | kr.13.69360 | kr.342.34 |
100 | kr.12.31810 | kr.1,231.81 |
250 | kr.11.66284 | kr.2,915.71 |
500 | kr.11.26784 | kr.5,633.92 |
1.000 | kr.10.94285 | kr.10,942.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.9.66400 | kr.19,328.00 |
Unit Price without VAT: | kr.19.97000 |
---|---|
Unit Price with VAT: | kr.24.96250 |