Battery Battery Protection IC Lithium Ion 8-WSON (3x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ771801DPJR

DigiKey Part Number
296-39968-2-ND - Tape & Reel (TR)
296-39968-1-ND - Cut Tape (CT)
296-39968-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ771801DPJR
Description
IC BATT PROT LI-ION 2-5CEL 8WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion 8-WSON (3x4)
Datasheet
 Datasheet
EDA/CAD Models
BQ771801DPJR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion
Number of Cells
2 ~ 5
Fault Protection
Over Voltage
Interface
-
Operating Temperature
-40°C ~ 110°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WDFN Exposed Pad
Supplier Device Package
8-WSON (3x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.47000kr.6.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.48825kr.10,464.75
6.000kr.3.40881kr.20,452.86
9.000kr.3.36904kr.30,321.36
15.000kr.3.32497kr.49,874.55
Manufacturers Standard Package
Unit Price without VAT:kr.6.47000
Unit Price with VAT:kr.8.08750