
BQ76PL536ATPAPRQ1 | |
|---|---|
DigiKey Part Number | 296-43586-2-ND - Tape & Reel (TR) 296-43586-1-ND - Cut Tape (CT) 296-43586-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ76PL536ATPAPRQ1 |
Description | IC BAT MFUNC LI-ION 3-6C 64HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC Lithium Ion 64-HTQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | BQ76PL536ATPAPRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Multi-Function Controller | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 3 ~ 6 | |
Fault Protection | Over Temperature, Over/Under Voltage | |
Interface | SPI | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | ||
Qualification | ||
Mounting Type | Surface Mount | |
Package / Case | 64-PowerTQFP | |
Supplier Device Package | 64-HTQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.133.12305 | kr.133,123.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.208.59000 | kr.208.59 |
| 10 | kr.168.84500 | kr.1,688.45 |
| 25 | kr.158.92640 | kr.3,973.16 |
| 100 | kr.148.02310 | kr.14,802.31 |
| 250 | kr.142.82600 | kr.35,706.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.202.48000 | kr.202.48 |
| 10 | kr.163.92600 | kr.1,639.26 |
| 25 | kr.154.29680 | kr.3,857.42 |
| 100 | kr.143.71110 | kr.14,371.11 |
| 250 | kr.138.66604 | kr.34,666.51 |
| Unit Price without VAT: | kr.202.48000 |
|---|---|
| Unit Price with VAT: | kr.253.10000 |

