
BQ76PL536APAPR | |
---|---|
DigiKey Part Number | 296-41213-2-ND - Tape & Reel (TR) 296-41213-1-ND - Cut Tape (CT) 296-41213-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ76PL536APAPR |
Description | IC BAT MFUNC LI-ION 3-6C 64HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC Lithium Ion 64-HTQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | BQ76PL536APAPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Multi-Function Controller | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 3 ~ 6 | |
Fault Protection | Over Temperature, Over/Under Voltage | |
Interface | SPI | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-PowerTQFP | |
Supplier Device Package | 64-HTQFP (10x10) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.56.26000 | kr.56.26 |
10 | kr.43.68600 | kr.436.86 |
25 | kr.40.54800 | kr.1,013.70 |
100 | kr.37.09820 | kr.3,709.82 |
250 | kr.35.45396 | kr.8,863.49 |
500 | kr.34.46298 | kr.17,231.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.33.64730 | kr.33,647.30 |
Unit Price without VAT: | kr.56.26000 |
---|---|
Unit Price with VAT: | kr.70.32500 |