
BQ76PL102RGTR | |
|---|---|
DigiKey Part Number | 296-27731-2-ND - Tape & Reel (TR) 296-27731-1-ND - Cut Tape (CT) 296-27731-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ76PL102RGTR |
Description | IC BATT MFUNC LI-ION 1-2CL 16QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC Lithium Ion 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | BQ76PL102RGTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Multi-Function Controller | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 ~ 2 | |
Fault Protection | Under Voltage | |
Interface | SMBus | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.65000 | kr.36.65 |
| 10 | kr.28.06100 | kr.280.61 |
| 25 | kr.25.91040 | kr.647.76 |
| 100 | kr.23.54730 | kr.2,354.73 |
| 250 | kr.22.42040 | kr.5,605.10 |
| 500 | kr.21.74112 | kr.10,870.56 |
| 1.000 | kr.21.18196 | kr.21,181.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.20.49145 | kr.61,474.35 |
| Unit Price without VAT: | kr.36.65000 |
|---|---|
| Unit Price with VAT: | kr.45.81250 |

