16-VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ76PL102RGTR

DigiKey Part Number
296-27731-2-ND - Tape & Reel (TR)
296-27731-1-ND - Cut Tape (CT)
296-27731-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ76PL102RGTR
Description
IC BATT MFUNC LI-ION 1-2CL 16QFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Battery Multi-Function Controller IC Lithium Ion 16-VQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
BQ76PL102RGTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Multi-Function Controller
Battery Chemistry
Lithium Ion
Number of Cells
1 ~ 2
Fault Protection
Under Voltage
Interface
SMBus
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-VQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.243
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.36.48000kr.36.48
10kr.27.93000kr.279.30
25kr.25.78960kr.644.74
100kr.23.43740kr.2,343.74
250kr.22.31576kr.5,578.94
500kr.21.63968kr.10,819.84
1.000kr.21.08314kr.21,083.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.20.39584kr.61,187.52
Manufacturers Standard Package
Unit Price without VAT:kr.36.48000
Unit Price with VAT:kr.45.60000