Battery Battery Monitor IC Multi-Chemistry 44-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ7694003DBTR

DigiKey Part Number
296-47745-2-ND - Tape & Reel (TR)
296-47745-1-ND - Cut Tape (CT)
296-47745-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ7694003DBTR
Description
IC BATT MON MULTI 9-15C 44TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Battery Battery Monitor IC Multi-Chemistry 44-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
BQ7694003DBTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Monitor
Battery Chemistry
Multi-Chemistry
Number of Cells
9 ~ 15
Fault Protection
Over Current, Over/Under Voltage, Short Circuit
Interface
I2C
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
44-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
44-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.903
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.39.82000kr.39.82
10kr.30.54600kr.305.46
25kr.28.22840kr.705.71
100kr.25.68080kr.2,568.08
250kr.24.75492kr.6,188.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.22.63555kr.45,271.10
Manufacturers Standard Package
Unit Price without VAT:kr.39.82000
Unit Price with VAT:kr.49.77500