
BQ76925PWR | |
|---|---|
DigiKey Part Number | 296-29341-2-ND - Tape & Reel (TR) 296-29341-1-ND - Cut Tape (CT) 296-29341-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ76925PWR |
Description | IC BAT MFUNC LI-ION 3-6C 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC Lithium Ion/Polymer 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ76925PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Multi-Function Controller | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 3 ~ 6 | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage | |
Interface | I2C | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.34000 | kr.14.34 |
| 10 | kr.10.60300 | kr.106.03 |
| 25 | kr.9.67320 | kr.241.83 |
| 100 | kr.8.65030 | kr.865.03 |
| 250 | kr.8.16276 | kr.2,040.69 |
| 500 | kr.7.86890 | kr.3,934.45 |
| 1.000 | kr.7.62707 | kr.7,627.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.7.42800 | kr.14,856.00 |
| 4.000 | kr.7.26421 | kr.29,056.84 |
| 6.000 | kr.7.18223 | kr.43,093.38 |
| Unit Price without VAT: | kr.14.34000 |
|---|---|
| Unit Price with VAT: | kr.17.92500 |



