
BQ51222YFPR | |
|---|---|
DigiKey Part Number | 296-48500-2-ND - Tape & Reel (TR) 296-48500-1-ND - Cut Tape (CT) 296-48500-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ51222YFPR |
Description | IC WIRELESS PWR RCVR 42DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Wireless Power Receiver PMIC 42-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ51222YFPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Wireless Power Receiver | |
Current - Supply | 20µA | |
Voltage - Supply | 4V ~ 10V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 42-XFBGA, DSBGA | |
Supplier Device Package | 42-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.94000 | kr.26.94 |
| 10 | kr.23.27000 | kr.232.70 |
| 25 | kr.22.00080 | kr.550.02 |
| 100 | kr.20.25640 | kr.2,025.64 |
| 250 | kr.19.21052 | kr.4,802.63 |
| 500 | kr.18.47172 | kr.9,235.86 |
| 1.000 | kr.17.77554 | kr.17,775.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.16.75407 | kr.50,262.21 |
| Unit Price without VAT: | kr.26.94000 |
|---|---|
| Unit Price with VAT: | kr.33.67500 |

