BQ24123RHLT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ51050BRHLT

DigiKey Part Number
296-35502-2-ND - Tape & Reel (TR)
296-35502-1-ND - Cut Tape (CT)
296-35502-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ51050BRHLT
Description
IC WIRELESS PWR RCVR 20QFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Wireless Power Receiver PMIC 20-VQFN (3.5x4.5)
Datasheet
 Datasheet
EDA/CAD Models
BQ51050BRHLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Wireless Power Receiver
Current - Supply
8mA
Voltage - Supply
4V ~ 10V
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-VQFN (3.5x4.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.085
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.23.79300kr.5,948.25
500kr.22.88730kr.11,443.65
750kr.22.38201kr.16,786.51
1.250kr.21.76999kr.27,212.49
1.750kr.21.38138kr.37,417.42
2.500kr.20.98162kr.52,454.05
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.33.22000kr.33.22
10kr.28.77300kr.287.73
25kr.27.21640kr.680.41
100kr.25.07570kr.2,507.57
Digi-Reel®
QuantityUnit PriceExt Price
1kr.32.96000kr.32.96
10kr.28.55000kr.285.50
25kr.27.00560kr.675.14
100kr.24.88130kr.2,488.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.32.96000
Unit Price with VAT:kr.41.20000