
OPA2863ADR | |
|---|---|
DigiKey Part Number | 296-OPA2863ADRTR-ND - Tape & Reel (TR) 296-OPA2863ADRCT-ND - Cut Tape (CT) 296-OPA2863ADRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2863ADR |
Description | DUAL, HIGH-PRECISION, LOW-POWER, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 100V/µs | |
Gain Bandwidth Product | 50 MHz | |
-3db Bandwidth | 105 MHz | |
Current - Input Bias | 300 nA | |
Voltage - Input Offset | 10 µV | |
Current - Supply | 800µA (x2 Channels) | |
Current - Output / Channel | 45 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12.6 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.13000 | kr.24.13 |
| 10 | kr.18.20800 | kr.182.08 |
| 25 | kr.16.72440 | kr.418.11 |
| 100 | kr.15.09440 | kr.1,509.44 |
| 250 | kr.14.31756 | kr.3,579.39 |
| 500 | kr.13.84922 | kr.6,924.61 |
| 1.000 | kr.13.46387 | kr.13,463.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.12.98788 | kr.38,963.64 |
| Unit Price without VAT: | kr.24.13000 |
|---|---|
| Unit Price with VAT: | kr.30.16250 |


