
BQ51003YFPT | |
|---|---|
DigiKey Part Number | 296-37245-2-ND - Tape & Reel (TR) 296-37245-1-ND - Cut Tape (CT) 296-37245-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ51003YFPT |
Description | IC WIRELESS PWR RCVR 28DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Wireless Power Receiver PMIC 28-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ51003YFPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Wireless Power Receiver | |
Current - Supply | 500mA | |
Voltage - Supply | 4V ~ 10V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-XFBGA, DSBGA | |
Supplier Device Package | 28-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.14.64780 | kr.3,661.95 |
| 500 | kr.14.07642 | kr.7,038.21 |
| 750 | kr.13.75772 | kr.10,318.29 |
| 1.250 | kr.13.37152 | kr.16,714.40 |
| 1.750 | kr.13.12627 | kr.22,970.97 |
| 2.500 | kr.12.87396 | kr.32,184.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.58000 | kr.20.58 |
| 10 | kr.17.78500 | kr.177.85 |
| 25 | kr.16.80280 | kr.420.07 |
| 100 | kr.15.45640 | kr.1,545.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.00000 | kr.20.00 |
| 10 | kr.17.26500 | kr.172.65 |
| 25 | kr.16.31400 | kr.407.85 |
| 100 | kr.15.00570 | kr.1,500.57 |
| Unit Price without VAT: | kr.20.00000 |
|---|---|
| Unit Price with VAT: | kr.25.00000 |









