
BQ50002ARHBT | |
|---|---|
DigiKey Part Number | 296-44945-2-ND - Tape & Reel (TR) 296-44945-1-ND - Cut Tape (CT) 296-44945-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ50002ARHBT |
Description | IC WIRELESS PWR TX 32VQFN |
Customer Reference | |
Detailed Description | Wireless Power Transmitter PMIC 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ50002ARHBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Applications | Wireless Power Transmitter | |
Current - Supply | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.12000 | kr.22.12 |
| 10 | kr.16.64100 | kr.166.41 |
| 25 | kr.15.26720 | kr.381.68 |
| 100 | kr.13.75890 | kr.1,375.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.13.03928 | kr.3,259.82 |
| 500 | kr.12.60576 | kr.6,302.88 |
| 750 | kr.12.38855 | kr.9,291.41 |
| 1.250 | kr.12.14792 | kr.15,184.90 |
| 1.750 | kr.12.00731 | kr.21,012.79 |
| 2.500 | kr.11.87207 | kr.29,680.18 |
| Unit Price without VAT: | kr.22.12000 |
|---|---|
| Unit Price with VAT: | kr.27.65000 |

