32 VQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ40Z50RSMT

DigiKey Part Number
296-38365-2-ND - Tape & Reel (TR)
296-38365-1-ND - Cut Tape (CT)
296-38365-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ40Z50RSMT
Description
IC BATT MFUNC LI-ION 1-4C 32VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Battery Multi-Function Controller IC Lithium Ion/Polymer 32-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
BQ40Z50RSMT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Multi-Function Controller
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1 ~ 4
Fault Protection
Over Current, Over Temperature, Over/Under Voltage, Short Circuit
Interface
SMBus
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 372
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.47.62000kr.47.62
10kr.36.76800kr.367.68
25kr.34.05840kr.851.46
100kr.31.08100kr.3,108.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.29.66168kr.7,415.42
500kr.28.80628kr.14,403.14
750kr.28.37803kr.21,283.52
1.250kr.27.90338kr.34,879.22
1.750kr.27.62598kr.48,345.46
Manufacturers Standard Package
Unit Price without VAT:kr.47.62000
Unit Price with VAT:kr.59.52500