
BQ40Z50RSMR-R1 | |
|---|---|
DigiKey Part Number | 296-46077-2-ND - Tape & Reel (TR) 296-46077-1-ND - Cut Tape (CT) 296-46077-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ40Z50RSMR-R1 |
Description | IC BATT MFUNC LI-ION 1-4C 32VQFN |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC Lithium Ion/Polymer 32-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ40Z50RSMR-R1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Multi-Function Controller | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 ~ 4 | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage, Short Circuit | |
Interface | SMBus | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.40000 | kr.34.40 |
| 10 | kr.26.28600 | kr.262.86 |
| 25 | kr.24.25120 | kr.606.28 |
| 100 | kr.22.01570 | kr.2,201.57 |
| 250 | kr.20.94972 | kr.5,237.43 |
| 500 | kr.20.30748 | kr.10,153.74 |
| 1.000 | kr.19.77894 | kr.19,778.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.19.12606 | kr.57,378.18 |
| Unit Price without VAT: | kr.34.40000 |
|---|---|
| Unit Price with VAT: | kr.43.00000 |




