Real Time Clock (RTC) IC Clock/Calendar 242B Parallel 24-SSOP (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ3285LFSS-A1

DigiKey Part Number
296-6518-5-ND
Manufacturer
Manufacturer Product Number
BQ3285LFSS-A1
Description
IC RTC CLK/CALENDAR PAR 24SSOP
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 242B Parallel 24-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
BQ3285LFSS-A1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, Daylight Savings, Leap Year, NVSRAM, Square Wave Output
Memory Size
242B
Time Format
HH:MM:SS (12/24 hr)
Date Format
YY-MM-DD-dd
Interface
Parallel
Voltage - Supply
2.7V ~ 5.5V
Voltage - Supply, Battery
2.4V ~ 4V
Current - Timekeeping (Max)
100µA @ 3V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.154", 3.90mm Width)
Supplier Device Package
24-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 57.400 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

57.400In Stock
Ships from Rochester Electronics, LLC