
BQ29707DSER | |
|---|---|
DigiKey Part Number | 296-39948-2-ND - Tape & Reel (TR) 296-39948-1-ND - Cut Tape (CT) 296-39948-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ29707DSER |
Description | IC BATT PROT LI-ION 1CELL 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ29707DSER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current, Over/Under Voltage, Short Circuit | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.26000 | kr.3.26 |
| 10 | kr.2.29100 | kr.22.91 |
| 25 | kr.2.04800 | kr.51.20 |
| 100 | kr.1.78110 | kr.178.11 |
| 250 | kr.1.65352 | kr.413.38 |
| 500 | kr.1.57644 | kr.788.22 |
| 1.000 | kr.1.51296 | kr.1,512.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.43460 | kr.4,303.80 |
| 6.000 | kr.1.39626 | kr.8,377.56 |
| 9.000 | kr.1.37705 | kr.12,393.45 |
| 15.000 | kr.1.35577 | kr.20,336.55 |
| 21.000 | kr.1.34334 | kr.28,210.14 |
| 30.000 | kr.1.33138 | kr.39,941.40 |
| Unit Price without VAT: | kr.3.26000 |
|---|---|
| Unit Price with VAT: | kr.4.07500 |





