USB, Type-C Controller PMIC 32-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS25741ARSMR

DigiKey Part Number
296-45464-2-ND - Tape & Reel (TR)
296-45464-1-ND - Cut Tape (CT)
296-45464-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS25741ARSMR
Description
IC PD CTLR USB TYPE-C 32VQFN
Customer Reference
Detailed Description
USB, Type-C Controller PMIC 32-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TPS25741ARSMR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Applications
USB, Type-C Controller
Current - Supply
-
Voltage - Supply
4.65V ~ 25V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.945
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.26.37000kr.26.37
10kr.19.93300kr.199.33
25kr.18.32520kr.458.13
100kr.16.55940kr.1,655.94
250kr.15.71764kr.3,929.41
500kr.15.20992kr.7,604.96
1.000kr.14.79211kr.14,792.11
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.13.86028kr.41,580.84
Manufacturers Standard Package
Unit Price without VAT:kr.26.37000
Unit Price with VAT:kr.32.96250

Other Suppliers on DigiKey

3.000In Stock
Ships from Rochester Electronics, LLC