MFR Recommended
Parametric Equivalent

BQ2954SN | |
|---|---|
DigiKey Part Number | 296-9388-5-ND |
Manufacturer | |
Manufacturer Product Number | BQ2954SN |
Description | IC BATT FAST CHG LI-ION 16SOIC |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | BQ2954SN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Battery Chemistry | Lithium Ion | |
Number of Cells | - | |
Current - Charging | Constant | |
Programmable Features | Current | |
Fault Protection | - | |
Charge Current - Max | - | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 5.5V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.27.76055 | kr.5,552.11 |
| Unit Price without VAT: | kr.27.76055 |
|---|---|
| Unit Price with VAT: | kr.34.70069 |



