8 WSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ294700DSGR

DigiKey Part Number
296-34984-2-ND - Tape & Reel (TR)
296-34984-1-ND - Cut Tape (CT)
296-34984-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ294700DSGR
Description
IC BATT PROT LI-ION 2-4CEL 8WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion 8-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
BQ294700DSGR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion
Number of Cells
2 ~ 4
Fault Protection
Over Voltage
Interface
-
Operating Temperature
-40°C ~ 110°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28.769
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.84000kr.3.84
10kr.2.70100kr.27.01
25kr.2.42160kr.60.54
100kr.2.11070kr.211.07
250kr.1.96328kr.490.82
500kr.1.87418kr.937.09
1.000kr.1.80090kr.1,800.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.71036kr.5,131.08
6.000kr.1.66604kr.9,996.24
9.000kr.1.64384kr.14,794.56
15.000kr.1.61926kr.24,288.90
21.000kr.1.60489kr.33,702.69
30.000kr.1.59106kr.47,731.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.84000
Unit Price with VAT:kr.4.80000