
| BQ294592DRVR | |
|---|---|
| DigiKey Part Number | 296-36564-2-ND - Tape & Reel (TR) 296-36564-1-ND - Cut Tape (CT) 296-36564-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | BQ294592DRVR | 
| Description | IC BATT PROT LI-ION 2-3CEL 6WSON | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Battery Battery Protection IC Lithium Ion 6-WSON (2x2) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | BQ294592DRVR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Function | Battery Protection | |
| Battery Chemistry | Lithium Ion | |
| Number of Cells | 2 ~ 3 | |
| Fault Protection | Over Voltage | |
| Interface | - | |
| Operating Temperature | -40°C ~ 110°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 6-WDFN Exposed Pad | |
| Supplier Device Package | 6-WSON (2x2) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.01000 | kr.3.01 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.1.49698 | kr.4,490.94 | 
| 6.000 | kr.1.45727 | kr.8,743.62 | 
| 9.000 | kr.1.43738 | kr.12,936.42 | 
| 15.000 | kr.1.41534 | kr.21,230.10 | 
| 21.000 | kr.1.40246 | kr.29,451.66 | 
| 30.000 | kr.1.39007 | kr.41,702.10 | 
| Unit Price without VAT: | kr.3.01000 | 
|---|---|
| Unit Price with VAT: | kr.3.76250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark