
BQ294532DRVR | |
|---|---|
DigiKey Part Number | 296-BQ294532DRVRTR-ND - Tape & Reel (TR) 296-BQ294532DRVRCT-ND - Cut Tape (CT) 296-BQ294532DRVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ294532DRVR |
Description | IC BATT PROT LI-ION 2-3CEL 6WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | BQ294532DRVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 ~ 3 | |
Fault Protection | Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.41000 | kr.3.41 |
| 10 | kr.2.39800 | kr.23.98 |
| 25 | kr.2.14240 | kr.53.56 |
| 100 | kr.1.86470 | kr.186.47 |
| 250 | kr.1.73172 | kr.432.93 |
| 500 | kr.1.65148 | kr.825.74 |
| 1.000 | kr.1.58551 | kr.1,585.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.50400 | kr.4,512.00 |
| 6.000 | kr.1.46410 | kr.8,784.60 |
| 9.000 | kr.1.44411 | kr.12,996.99 |
| 15.000 | kr.1.42197 | kr.21,329.55 |
| 21.000 | kr.1.40903 | kr.29,589.63 |
| 30.000 | kr.1.39659 | kr.41,897.70 |
| Unit Price without VAT: | kr.3.41000 |
|---|---|
| Unit Price with VAT: | kr.4.26250 |

