Battery Battery Protection IC Lithium Ion/Polymer 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ29312APWR

DigiKey Part Number
296-25926-2-ND - Tape & Reel (TR)
296-25926-1-ND - Cut Tape (CT)
296-25926-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ29312APWR
Description
IC BATT PROT LI-ION 2-4C 24TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion/Polymer 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
BQ29312APWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
2 ~ 4
Fault Protection
Over Current, Over/Under Voltage, Short Circuit
Interface
I2C
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.325
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.41.54000kr.41.54
10kr.31.91900kr.319.19
25kr.29.51880kr.737.97
100kr.26.87930kr.2,687.93
250kr.25.62124kr.6,405.31
500kr.24.86276kr.12,431.38
1.000kr.24.23834kr.24,238.34
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.23.72448kr.47,448.96
Manufacturers Standard Package
Unit Price without VAT:kr.41.54000
Unit Price with VAT:kr.51.92500