


BQ29312APW | |
|---|---|
DigiKey Part Number | 296-18644-5-ND |
Manufacturer | |
Manufacturer Product Number | BQ29312APW |
Description | IC BATT PROT LI-ION 2-4C 24TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ29312APW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 2 ~ 4 | |
Fault Protection | Over Current, Over/Under Voltage, Short Circuit | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.48.93000 | kr.48.93 |
| 10 | kr.37.84700 | kr.378.47 |
| 60 | kr.33.00517 | kr.1,980.31 |
| 120 | kr.31.69508 | kr.3,803.41 |
| Unit Price without VAT: | kr.48.93000 |
|---|---|
| Unit Price with VAT: | kr.61.16250 |

